Part Details for SN74BCT2160FM by Texas Instruments
Results Overview of SN74BCT2160FM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74BCT2160FM Information
SN74BCT2160FM by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74BCT2160FM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6633 |
|
RFQ |
US Tariff Estimator: SN74BCT2160FM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74BCT2160FM
SN74BCT2160FM Part Data Attributes
|
|
SN74BCT2160FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2160FM
Texas Instruments
16KX4 CACHE TAG SRAM, 12ns, PQCC32
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 12 Ns | |
| Additional Feature | 8k X 4 2-Way Cache Address Comparator/Data Ram | |
| JESD-30 Code | R-PQCC-J32 | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Cache Tag Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Asynchronous | |
| Organization | 16kx4 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | J Bend | |
| Terminal Position | Quad |
Alternate Parts for SN74BCT2160FM
This table gives cross-reference parts and alternative options found for SN74BCT2160FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2160FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT2160-17FM | Texas Instruments | Check for Price | 16KX4 CACHE TAG SRAM, 17ns, PQCC32 | SN74BCT2160FM vs SN74ACT2160-17FM |