Logic
SN74CB3Q3251DBQRG4
Texas Instruments
Description: CB3Q/3VH/3C/2B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16

Overview of SN74CB3Q3251DBQRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74CB3Q3251DBQRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CB3Q3251DBQRG4 by Texas Instruments

SN74CB3Q3251DBQRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
1
Number of Ports
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
2 mA
Prop. Delay@Nom-Sup
0.12 ns
Propagation Delay (tpd)
0.18 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74CB3Q3251DBQRG4
    Texas Instruments
    CB3Q/3VH/3C/2B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16
    VS

Alternate Parts for SN74CB3Q3251DBQRG4

This table gives cross-reference parts and alternative options found for SN74CB3Q3251DBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3251DBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CB3Q3251DBQRE4 CB3Q/3VH/3C/2B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments SN74CB3Q3251DBQRG4 vs 74CB3Q3251DBQRE4
IDTQS3VH16233PAG Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, LEAD FREE, TSSOP-56 Integrated Device Technology Inc SN74CB3Q3251DBQRG4 vs IDTQS3VH16233PAG
PI3CH360Q Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 3-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation SN74CB3Q3251DBQRG4 vs PI3CH360Q
SN74CB3Q3251PWRE4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TSSOP -40 to 85 Texas Instruments SN74CB3Q3251DBQRG4 vs SN74CB3Q3251PWRE4
74CB3Q3251DGVRE4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TVSOP -40 to 85 Texas Instruments SN74CB3Q3251DBQRG4 vs 74CB3Q3251DGVRE4
74CB3Q3253DBQRE4 CB3Q/3VH/3C/2B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments SN74CB3Q3251DBQRG4 vs 74CB3Q3253DBQRE4
IDTQS3VH16233PAG8 Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74CB3Q3251DBQRG4 vs IDTQS3VH16233PAG8
Part Number Description Manufacturer Compare
IDTQS3VH16233PAG8 Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74CB3Q3251DBQRG4 vs IDTQS3VH16233PAG8
PI3CH360Q Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 3-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation SN74CB3Q3251DBQRG4 vs PI3CH360Q
SN74CB3Q3251PWRG4 CB3Q/3VH/3C/2B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74CB3Q3251DBQRG4 vs SN74CB3Q3251PWRG4
SN74CB3Q3251PWRE4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TSSOP -40 to 85 Texas Instruments SN74CB3Q3251DBQRG4 vs SN74CB3Q3251PWRE4
74CB3Q3253DBQRE4 CB3Q/3VH/3C/2B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments SN74CB3Q3251DBQRG4 vs 74CB3Q3253DBQRE4
74CB3Q3251DGVRE4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TVSOP -40 to 85 Texas Instruments SN74CB3Q3251DBQRG4 vs 74CB3Q3251DGVRE4
IDTQS3VH16233PAG Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, LEAD FREE, TSSOP-56 Integrated Device Technology Inc SN74CB3Q3251DBQRG4 vs IDTQS3VH16233PAG

Related Parts for SN74CB3Q3251DBQRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CB3Q3251DBQRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CB3Q3251DBQRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CB3Q3251DBQRG4 would you like to use for your alert(s)?
  • Please alert me when SN74CB3Q3251DBQRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CB3Q3251DBQRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CB3Q3251DBQRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CB3Q3251DBQRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CB3Q3251DBQRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CB3Q3251DBQRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: