Logic
SN74CBTLV162292DL
Texas Instruments
Description: CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56

Overview of SN74CBTLV162292DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74CBTLV162292DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBTLV162292DL by Texas Instruments

SN74CBTLV162292DL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
Number of Functions
12
Number of Inputs
1
Number of Outputs
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74CBTLV162292DL
    Texas Instruments
    CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56
    VS

Alternate Parts for SN74CBTLV162292DL

This table gives cross-reference parts and alternative options found for SN74CBTLV162292DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV162292DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV3257DWR CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74CBTLV162292DL vs SN74CBTLV3257DWR
SN74CBTLV162292DGGR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74CBTLV162292DL vs SN74CBTLV162292DGGR
74CBTLV16292DLRG4 CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74CBTLV162292DL vs 74CBTLV16292DLRG4
SN74CBTLVR16292VR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments SN74CBTLV162292DL vs SN74CBTLVR16292VR
SN74CBTLV16235GR CBTLV/3B SERIES, DUAL 9 LINE TO 18 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, TSSOP-64 Texas Instruments SN74CBTLV162292DL vs SN74CBTLV16235GR
SN74CBTLVR16292DL CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments SN74CBTLV162292DL vs SN74CBTLVR16292DL
SN74CBTLVR16292DGGR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74CBTLV162292DL vs SN74CBTLVR16292DGGR
IDT74CBTLV3253QG8 Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc SN74CBTLV162292DL vs IDT74CBTLV3253QG8
IDT74CBTLV3253PYG Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 Renesas Electronics Corporation SN74CBTLV162292DL vs IDT74CBTLV3253PYG
PI3B16234AX Multiplexer And Demux/Decoder, CBTLV/3B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74CBTLV162292DL vs PI3B16234AX
Part Number Description Manufacturer Compare
SN74CBTLVR16292L IC CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, SSOP-56, Multiplexer/Demultiplexer Texas Instruments SN74CBTLV162292DL vs SN74CBTLVR16292L
SN74CBTLV162292DGVR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments SN74CBTLV162292DL vs SN74CBTLV162292DGVR
PI3B16226B Multiplexer And Demux/Decoder, CBTLV/3B Series, 12-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO40, BQSOP-40 Pericom Semiconductor Corporation SN74CBTLV162292DL vs PI3B16226B
SN74CBTLV3257DWR CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74CBTLV162292DL vs SN74CBTLV3257DWR
PI3B16234AX Multiplexer And Demux/Decoder, CBTLV/3B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74CBTLV162292DL vs PI3B16234AX
PI3B16226BE Multiplexer And Demux/Decoder, CBTLV/3B Series, 12-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO40, 0.150 INCH, GREEN, MO-154C/BB, QSOP-40 Pericom Semiconductor Corporation SN74CBTLV162292DL vs PI3B16226BE
74CBTLV3253QG QSOP-16, Tube Integrated Device Technology Inc SN74CBTLV162292DL vs 74CBTLV3253QG
SN74CBTLVR16292DGGR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74CBTLV162292DL vs SN74CBTLVR16292DGGR
SN74CBTLV16235GR CBTLV/3B SERIES, DUAL 9 LINE TO 18 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, TSSOP-64 Texas Instruments SN74CBTLV162292DL vs SN74CBTLV16235GR
74CBTLV3253DGVRG4 CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments SN74CBTLV162292DL vs 74CBTLV3253DGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTLV162292DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTLV162292DL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBTLV162292DL would you like to use for your alert(s)?
  • Please alert me when SN74CBTLV162292DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBTLV162292DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTLV162292DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBTLV162292DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTLV162292DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTLV162292DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: