Part Details for SN74CBTLVR16292VR by Texas Instruments
Overview of SN74CBTLVR16292VR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLVR16292VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer And Demux/Decoder, CBTLV/3B Series, 12-Func, 1 Line Input, 2 Line Output, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for SN74CBTLVR16292VR
SN74CBTLVR16292VR CAD Models
SN74CBTLVR16292VR Part Data Attributes
|
SN74CBTLVR16292VR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLVR16292VR
Texas Instruments
CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TVSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 11.3 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 12 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74CBTLVR16292VR
This table gives cross-reference parts and alternative options found for SN74CBTLVR16292VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLVR16292VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3257DWR | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74CBTLVR16292VR vs SN74CBTLV3257DWR |
SN74CBTLV162292DGGR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTLVR16292VR vs SN74CBTLV162292DGGR |
74CBTLV16292DLRG4 | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLVR16292VR vs 74CBTLV16292DLRG4 |
SN74CBTLV162292DL | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLVR16292VR vs SN74CBTLV162292DL |
SN74CBTLV16235GR | CBTLV/3B SERIES, DUAL 9 LINE TO 18 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, TSSOP-64 | Texas Instruments | SN74CBTLVR16292VR vs SN74CBTLV16235GR |
SN74CBTLVR16292DL | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLVR16292VR vs SN74CBTLVR16292DL |
SN74CBTLVR16292DGGR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTLVR16292VR vs SN74CBTLVR16292DGGR |
IDT74CBTLV3253QG8 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | SN74CBTLVR16292VR vs IDT74CBTLV3253QG8 |
IDT74CBTLV3253PYG | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | SN74CBTLVR16292VR vs IDT74CBTLV3253PYG |
PI3B16234AX | Multiplexer And Demux/Decoder, CBTLV/3B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74CBTLVR16292VR vs PI3B16234AX |