| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74F162ANS | Freescale Semiconductor | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN74F162AN3 vs MC74F162ANS |
| SNJ54F162AJ-00 | Texas Instruments | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN74F162AN3 vs SNJ54F162AJ-00 |
| 74F162APC | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN74F162AN3 vs 74F162APC |
| 74F162AN | Signetics | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN74F162AN3 vs 74F162AN |
| MC54F162AJS | Freescale Semiconductor | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN74F162AN3 vs MC54F162AJS |
| MC74F162ANS | Rochester Electronics LLC | Check for Price | Decade Counter | SN74F162AN3 vs MC74F162ANS |
| MC74F162AJD | Motorola Semiconductor Products | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN74F162AN3 vs MC74F162AJD |
| MC54F162AJS | Motorola Semiconductor Products | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN74F162AN3 vs MC54F162AJS |
| SN54F162AJ | Texas Instruments | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN74F162AN3 vs SN54F162AJ |
| 74F162AN | Philips Semiconductors | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN74F162AN3 vs 74F162AN |
Part Details for SN74F162AN3 by Texas Instruments
Results Overview of SN74F162AN3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F162AN3 Information
SN74F162AN3 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F162AN3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decade Counter, Synchronous, Up Direction, TTL, PDIP16 | 3092 |
|
RFQ |
US Tariff Estimator: SN74F162AN3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F162AN3 Part Data Attributes
|
|
SN74F162AN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F162AN3
Texas Instruments
Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Max I(ol) | 0.02 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 90 Mhz |
Alternate Parts for SN74F162AN3
This table gives cross-reference parts and alternative options found for SN74F162AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F162AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.