| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F166D | Philips Semiconductors | Check for Price | Shift Register, 8-Bit, TTL, PDSO16 | SN74F166DR vs N74F166D |
| N74F166D-T | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs N74F166D-T |
| I74F166D,623 | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs I74F166D,623 |
| SN74F166AD | Texas Instruments | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs SN74F166AD |
| SN74F166D | Texas Instruments | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs SN74F166D |
| 74F166D | YAGEO Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs 74F166D |
| 935033130623 | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs 935033130623 |
| N74F166D-T | YAGEO Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs N74F166D-T |
| 933802540602 | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs 933802540602 |
| N74F166D | YAGEO Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | SN74F166DR vs N74F166D |
Part Details for SN74F166DR by Texas Instruments
Results Overview of SN74F166DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F166DR Information
SN74F166DR by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F166DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16 | 6949 |
|
RFQ |
US Tariff Estimator: SN74F166DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F166DR Part Data Attributes
|
|
SN74F166DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F166DR
Texas Instruments
Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Clock Inhibit | |
| Count Direction | Right | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 110000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 60 Ma | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 110 Mhz |
Alternate Parts for SN74F166DR
This table gives cross-reference parts and alternative options found for SN74F166DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F166DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.