Part Details for SN74F190AN by Texas Instruments
Results Overview of SN74F190AN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F190AN Information
SN74F190AN by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F190AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | 6171 |
|
RFQ |
US Tariff Estimator: SN74F190AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74F190AN
SN74F190AN Part Data Attributes
|
|
SN74F190AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F190AN
Texas Instruments
Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Plastic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Max I(ol) | 0.02 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 90 Mhz |
Alternate Parts for SN74F190AN
This table gives cross-reference parts and alternative options found for SN74F190AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F190AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC54F190JS | Freescale Semiconductor | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN74F190AN vs MC54F190JS |
| SN74F190AN | Rochester Electronics LLC | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN74F190AN vs SN74F190AN |
| MC74F190JS | Freescale Semiconductor | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN74F190AN vs MC74F190JS |
| 54F190DM | National Semiconductor Corporation | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN74F190AN vs 54F190DM |
| 74F190PCQM | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN74F190AN vs 74F190PCQM |
| MC74F190JS | Motorola Semiconductor Products | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN74F190AN vs MC74F190JS |
| MC74F190NS | Motorola Semiconductor Products | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN74F190AN vs MC74F190NS |
| 74F190PCQR | Texas Instruments | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | SN74F190AN vs 74F190PCQR |
| MC54F190JDS | Motorola Semiconductor Products | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 | SN74F190AN vs MC54F190JDS |