| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC280E | Texas Instruments | $0.4395 | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14 | SN74F286D vs CD74AC280E |
| UT54ACS280-UQCR | Cobham PLC | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14 | SN74F286D vs UT54ACS280-UQCR |
| 74AC280PCQR | Texas Instruments | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14 | SN74F286D vs 74AC280PCQR |
| 74AC280TTR | STMicroelectronics | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14 | SN74F286D vs 74AC280TTR |
| 54F401DM | Fairchild Semiconductor Corporation | Check for Price | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDIP14 | SN74F286D vs 54F401DM |
| 5962R9658201VXA | Cobham Semiconductor Solutions | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14 | SN74F286D vs 5962R9658201VXA |
| ACS280HMSR | Intersil Corporation | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS | SN74F286D vs ACS280HMSR |
| 5962R9659901VXX | Intersil Corporation | Check for Price | Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS, CDFP14 | SN74F286D vs 5962R9659901VXX |
| HD74AC280RPVEL | Renesas Electronics Corporation | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14 | SN74F286D vs HD74AC280RPVEL |
| 5962R9658201QCA | Cobham Semiconductor Solutions | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14 | SN74F286D vs 5962R9658201QCA |
Part Details for SN74F286D by Texas Instruments
Results Overview of SN74F286D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F286D Information
SN74F286D by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F286D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parity Generator/Checker, F/FAST Series, 9-Bit, True Output, TTL, PDSO14 | 9522 |
|
RFQ |
US Tariff Estimator: SN74F286D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F286D Part Data Attributes
|
|
SN74F286D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F286D
Texas Instruments
Parity Generator/Checker, F/FAST Series, 9-Bit, True Output, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | So-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Even Parity Generator | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74F286D
This table gives cross-reference parts and alternative options found for SN74F286D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F286D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.