| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8607001EA | Teledyne HiRel | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16 | SN74F286N vs 5962-8607001EA |
| 54F85DMQB | Fairchild Semiconductor Corporation | Check for Price | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | SN74F286N vs 54F85DMQB |
| MC74F148N | Rochester Electronics LLC | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16 | SN74F286N vs MC74F148N |
| 74F401PC | Rochester Electronics LLC | Check for Price | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PDIP14 | SN74F286N vs 74F401PC |
| 74F632DCQR | Texas Instruments | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, CDIP52 | SN74F286N vs 74F632DCQR |
| 54F630DM | Fairchild Semiconductor Corporation | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 16-Bit, TTL, CDIP28 | SN74F286N vs 54F630DM |
| 74F148VC | Fairchild Semiconductor Corporation | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16 | SN74F286N vs 74F148VC |
| N74F881D-T | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO24 | SN74F286N vs N74F881D-T |
| 5962-8671001SA | Motorola Semiconductor Products | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP20 | SN74F286N vs 5962-8671001SA |
| 54F384LM | Texas Instruments | Check for Price | Multiplier, F/FAST Series, 8-Bit, TTL, CQCC20 | SN74F286N vs 54F384LM |
Part Details for SN74F286N by Texas Instruments
Results Overview of SN74F286N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F286N Information
SN74F286N by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74F286N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F286N Part Data Attributes
|
|
SN74F286N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F286N
Texas Instruments
Parity Generator/Checker, F/FAST Series, 9-Bit, True Output, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Even Parity Generator | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74F286N
This table gives cross-reference parts and alternative options found for SN74F286N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F286N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.