| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F378D | Rochester Electronics LLC | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs SN74F378D |
| SN74F378D-00 | Texas Instruments | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs SN74F378D-00 |
| N74F378D | YAGEO Corporation | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs N74F378D |
| 74F378SCX | Texas Instruments | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs 74F378SCX |
| SN74F378D | Texas Instruments | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs SN74F378D |
| SN74F378DR | Rochester Electronics LLC | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs SN74F378DR |
| 74F378SC | Rochester Electronics LLC | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs 74F378SC |
| 933779110602 | NXP Semiconductors | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs 933779110602 |
| MC74F378DD | Motorola Semiconductor Products | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs MC74F378DD |
| MC74F378D | Motorola Semiconductor Products | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | SN74F378DR vs MC74F378D |
Part Details for SN74F378DR by Texas Instruments
Results Overview of SN74F378DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F378DR Information
SN74F378DR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F378DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86146926
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R Min Qty: 933 Package Multiple: 1 Date Code: 9601 | Americas - 5000 |
|
$0.2771 / $0.4023 | Buy Now |
|
|
Rochester Electronics | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.2217 / $0.3576 | Buy Now |
US Tariff Estimator: SN74F378DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F378DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F378DR Part Data Attributes
|
|
SN74F378DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F378DR
Texas Instruments
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Hold Mode | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 80000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Propagation Delay (tpd) | 6.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 110 Mhz |
Alternate Parts for SN74F378DR
This table gives cross-reference parts and alternative options found for SN74F378DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F378DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.