Part Details for SN74F64D by Texas Instruments
Overview of SN74F64D by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74F64D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F64D-ND
|
DigiKey | IC GATE INVERTER AND/OR Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1800 |
|
$0.2031 / $0.2389 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 138 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for SN74F64D
SN74F64D CAD Models
SN74F64D Part Data Attributes
|
SN74F64D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F64D
Texas Instruments
F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4-2-3-2 INPUT | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4.7 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74F64D
This table gives cross-reference parts and alternative options found for SN74F64D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F64D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F64D-T | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | YAGEO Corporation | SN74F64D vs 74F64D-T |
74F64VCQR | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F64D vs 74F64VCQR |
SN74F64DR | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14 | Texas Instruments | SN74F64D vs SN74F64DR |
MC74F64DDR2 | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F64D vs MC74F64DDR2 |
74F64SCX | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F64D vs 74F64SCX |
MC74F64DR2 | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F64D vs MC74F64DR2 |
MC74F64D | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74F64D vs MC74F64D |
SN74F64D | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | Rochester Electronics LLC | SN74F64D vs SN74F64D |
MC74F64DD | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F64D vs MC74F64DD |