Part Details for SN74FB2042RC by Texas Instruments
Results Overview of SN74FB2042RC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74FB2042RC Information
SN74FB2042RC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74FB2042RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PQFP52 | 6198 |
|
RFQ |
US Tariff Estimator: SN74FB2042RC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74FB2042RC Part Data Attributes
|
|
SN74FB2042RC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74FB2042RC
Texas Instruments
Bus Driver, FB Series, 1-Func, 8-Bit, True Output, TTL, PQFP52
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp-52 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | Fb | |
| JESD-30 Code | S-PQFP-G52 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.1 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector/3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP52(UNSPEC) | |
| Package Shape | Unspecified | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Quad |