-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74GTL16612DL | Texas Instruments | 18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74GTL16612DL-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 39 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9639 In Stock |
|
$7.8500 | Buy Now |
DISTI #
296-9809-5-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 39 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4779 | Buy Now |
DISTI #
595-SN74GTL16612DL
|
Mouser Electronics | Translation - Voltage Levels 18Bit LVTTL/GTL/GTL+ Univ Bus Xcvr RoHS: Compliant | 100 |
|
$8.4400 / $11.5300 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Rochester Electronics | SN74GTL16612 18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 9639 |
|
$6.7400 / $7.9300 | Buy Now |
|
Ameya Holding Limited | IC UNIV BUS TXRX 18BIT 56SSOP | 6200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTL16612DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL16612DL
Texas Instruments
18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTL/TVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74GTL16612DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL16612DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL16612ADLR | 18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 | Texas Instruments | SN74GTL16612DL vs SN74GTL16612ADLR |
SN74GTL16612ADL | 18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 | Texas Instruments | SN74GTL16612DL vs SN74GTL16612ADL |
74GTL16612DL | IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74GTL16612DL vs 74GTL16612DL |
SN74GTL16612DLG4 | GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74GTL16612DL vs SN74GTL16612DLG4 |
SN74GTL16612DLR | 18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 | Texas Instruments | SN74GTL16612DL vs SN74GTL16612DLR |
74GTL16612DL-T | IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74GTL16612DL vs 74GTL16612DL-T |