| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS02N/A+ | National Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74HC02J4 vs DM74LS02N/A+ |
| CD74HC02E | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74HC02J4 vs CD74HC02E |
| TC74HC02APF | Toshiba America Electronic Components | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74HC02J4 vs TC74HC02APF |
| DM74LS02N | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74HC02J4 vs DM74LS02N |
| 8404101CX | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74HC02J4 vs 8404101CX |
| GD74HC02 | Goldstar Electron Co Ltd | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74HC02J4 vs GD74HC02 |
| MM74HC02N | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74HC02J4 vs MM74HC02N |
| 74HC02N | NXP Semiconductors | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74HC02J4 vs 74HC02N |
| 74HC02N,652 | NXP Semiconductors | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74HC02J4 vs 74HC02N,652 |
| 8404101CA | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74HC02J4 vs 8404101CA |
Part Details for SN74HC02J4 by Texas Instruments
Results Overview of SN74HC02J4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC02J4 Information
SN74HC02J4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC02J4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, 4-Func, 2-Input, CMOS, CDIP14 | 6050 |
|
RFQ |
US Tariff Estimator: SN74HC02J4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC02J4 Part Data Attributes
|
|
SN74HC02J4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC02J4
Texas Instruments
NOR Gate, HC Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| Direct Group | Lg060499080y | |
| Similar Group | Lg061125100410201007 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 23 Ns | |
| Propagation Delay (tpd) | 115 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74HC02J4
This table gives cross-reference parts and alternative options found for SN74HC02J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC02J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.