Logic
SN74HC08PWRE4
Texas Instruments
Description: Quadruple 2-input positive-AND gates 14-TSSOP -40 to 85

Overview of SN74HC08PWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for SN74HC08PWRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP 29995
  • 440 $0.1140
  • 1,065 $0.0940
  • 1,650 $0.0910
  • 2,275 $0.0880
  • 2,945 $0.0850
  • 3,950 $0.0760
$0.0760 / $0.1140 Buy Now

CAD Models for SN74HC08PWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC08PWRE4 by Texas Instruments

SN74HC08PWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HC08PWRE4
    Texas Instruments
    Quadruple 2-input positive-AND gates 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74HC08PWRE4

This table gives cross-reference parts and alternative options found for SN74HC08PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC08PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC08PWE4 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 Texas Instruments SN74HC08PWRE4 vs CD74HC08PWE4
MM74HC08MTCX AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN74HC08PWRE4 vs MM74HC08MTCX
CD74HC08PWG4 High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125 Texas Instruments SN74HC08PWRE4 vs CD74HC08PWG4
74HC08PW-T AND Gate Nexperia SN74HC08PWRE4 vs 74HC08PW-T
HD74HC08TELL HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation SN74HC08PWRE4 vs HD74HC08TELL
74HC08PW-Q100 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 NXP Semiconductors SN74HC08PWRE4 vs 74HC08PW-Q100
74HC08PW,118 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors SN74HC08PWRE4 vs 74HC08PW,118
74HC08PW-T IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors SN74HC08PWRE4 vs 74HC08PW-T
M74HC09TTR HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics SN74HC08PWRE4 vs M74HC09TTR
MC74HC08ADTR2 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC SN74HC08PWRE4 vs MC74HC08ADTR2
Part Number Description Manufacturer Compare
HD74HC08T-EL HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D Renesas Electronics Corporation SN74HC08PWRE4 vs HD74HC08T-EL
SN74HC08PWTG4 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC08PWRE4 vs SN74HC08PWTG4
CD74HC08PWRE4 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 Texas Instruments SN74HC08PWRE4 vs CD74HC08PWRE4
CD74HC08PWE4 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 Texas Instruments SN74HC08PWRE4 vs CD74HC08PWE4
74HC08DB,112 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SSOP1 14-Pin Nexperia SN74HC08PWRE4 vs 74HC08DB,112
SN74HC08PWR 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74HC08PWRE4 vs SN74HC08PWR
MM74HC08MTC AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN74HC08PWRE4 vs MM74HC08MTC
MC74HC08ADTR2G Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi SN74HC08PWRE4 vs MC74HC08ADTR2G
MC74HC08ADT HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 onsemi SN74HC08PWRE4 vs MC74HC08ADT
SN74HC08ADBRE4 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments SN74HC08PWRE4 vs SN74HC08ADBRE4

Related Parts for SN74HC08PWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC08PWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC08PWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC08PWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC08PWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC08PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC08PWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC08PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC08PWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC08PWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: