| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC132NE4 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74HC132N vs SN74HC132NE4 |
Part Details for SN74HC132N by Texas Instruments
Results Overview of SN74HC132N by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC132N Information
SN74HC132N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC132N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH5050
|
Newark | Ic, Quad Nand, 74Hc132, Dip14, 5V, |Texas Instruments SN74HC132N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 / $1.4000 | Buy Now |
|
DISTI #
296-1573-5-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
2867 Tube |
|
$0.5501 / $1.1700 | Buy Now |
|
DISTI #
595-SN74HC132N
|
Mouser Electronics | Logic Gates Quad Schmitt Trigger RoHS: Compliant | 6603 |
|
$0.5500 / $1.1700 | Buy Now |
|
DISTI #
93819746
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2501 | Americas - 980 |
|
$0.4873 / $0.9871 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube | 174 |
|
RFQ | |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube Min Qty: 1 | 11 |
|
$1.2210 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 433 |
|
$0.5000 / $1.2500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 275 |
|
$0.5910 / $1.4775 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 139 |
|
$0.5805 / $1.9350 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 125 |
|
$0.2700 / $0.9000 | Buy Now |
US Tariff Estimator: SN74HC132N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC132N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC132N Part Data Attributes
|
|
SN74HC132N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC132N
Texas Instruments
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 31 Ns | |
| Propagation Delay (tpd) | 156 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74HC132N
This table gives cross-reference parts and alternative options found for SN74HC132N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC132N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74HC132N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74HC132N is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74HC132N should be powered with a stable voltage supply between 2V and 6V, with a recommended operating voltage of 5V. Additionally, decoupling capacitors should be used to filter out noise and ensure stable operation.
-
The input voltage threshold for the SN74HC132N is typically around 0.8V for a logic high and 0.2V for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74HC132N can be used in a 3.3V system, but the output voltage will be limited to around 3.3V. Additionally, the input voltage threshold may be affected, and the device may not operate at the same speed as it would at 5V.
-
The SN74HC132N is a relatively low-power device, but it's still important to consider thermal management. Ensure good airflow around the device, and consider using a heat sink if the device will be operating at high temperatures or high frequencies.