| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC237M96 | Texas Instruments | $0.2860 | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs CD74HC237M96 |
| HD74HC237RP-EL | Hitachi Ltd | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs HD74HC237RP-EL |
| CD74HC237M96 | Rochester Electronics LLC | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs CD74HC237M96 |
| 74HC237D-T | NXP Semiconductors | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs 74HC237D-T |
| 74HC237D,653 | NXP Semiconductors | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs 74HC237D,653 |
| 74HC237D | NXP Semiconductors | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs 74HC237D |
| 74HC237D/T3 | NXP Semiconductors | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs 74HC237D/T3 |
| HD74HC237RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | SN74HC237D-00 vs HD74HC237RP-EL |
| CD74HC237MG4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs CD74HC237MG4 |
| CD74HC237M96E4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237D-00 vs CD74HC237M96E4 |
Part Details for SN74HC237D-00 by Texas Instruments
Results Overview of SN74HC237D-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC237D-00 Information
SN74HC237D-00 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC237D-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | 7413 |
|
RFQ |
US Tariff Estimator: SN74HC237D-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC237D-00 Part Data Attributes
|
|
SN74HC237D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC237D-00
Texas Instruments
HC/UH Series, True Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Address Latches | |
| Family | Hc/Uh | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 240 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74HC237D-00
This table gives cross-reference parts and alternative options found for SN74HC237D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC237D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.