| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC283FH | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS | SN74HC283FH vs SN74HC283FH |
| SN54HC283FK | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CQCC20 | SN74HC283FH vs SN54HC283FK |
| MM54HC283E | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CQCC20 | SN74HC283FH vs MM54HC283E |
| SNJ54HC283FK | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CQCC20 | SN74HC283FH vs SNJ54HC283FK |
| SN54HC283FH | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CQCC20 | SN74HC283FH vs SN54HC283FH |
Part Details for SN74HC283FH by Texas Instruments
Results Overview of SN74HC283FH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC283FH Information
SN74HC283FH by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74HC283FH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC283FH Part Data Attributes
|
|
SN74HC283FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC283FH
Texas Instruments
Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 218 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN74HC283FH
This table gives cross-reference parts and alternative options found for SN74HC283FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC283FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.