Part Details for SN74HC30NP1 by Rochester Electronics LLC
Overview of SN74HC30NP1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC30NP1
SN74HC30NP1 CAD Models
SN74HC30NP1 Part Data Attributes
|
SN74HC30NP1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HC30NP1
Rochester Electronics LLC
NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74HC30NP1
This table gives cross-reference parts and alternative options found for SN74HC30NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC30NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC30J | NAND Gate | Rochester Electronics LLC | SN74HC30NP1 vs SN74HC30J |
SN74HC30N3 | NAND Gate | Rochester Electronics LLC | SN74HC30NP1 vs SN74HC30N3 |
SN74HC30N1 | NAND Gate | Rochester Electronics LLC | SN74HC30NP1 vs SN74HC30N1 |
SN74HC30JP4 | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | SN74HC30NP1 vs SN74HC30JP4 |
SN74HC30N | High Speed CMOS Logic 8-Input NAND Gate 14-PDIP -40 to 85 | Texas Instruments | SN74HC30NP1 vs SN74HC30N |
SN74HC30NP1 | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | SN74HC30NP1 vs SN74HC30NP1 |
SNJ54HC30J | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | SN74HC30NP1 vs SNJ54HC30J |
SN74HC30N1 | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | SN74HC30NP1 vs SN74HC30N1 |
SN74HC30N3 | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | SN74HC30NP1 vs SN74HC30N3 |
SNC54HC30J | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | SN74HC30NP1 vs SNC54HC30J |