| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC74HC42AFN-TP1ELP | Toshiba America Electronic Components | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs TC74HC42AFN-TP1ELP |
| 933714860653 | Nexperia | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs 933714860653 |
| HD74HC42RP | Hitachi Ltd | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs HD74HC42RP |
| HD74HC42RP-EL | Hitachi Ltd | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs HD74HC42RP-EL |
| 74HC42D,653 | NXP Semiconductors | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs 74HC42D,653 |
| SN74HC42DRE4 | Texas Instruments | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs SN74HC42DRE4 |
| SN74HC42DTG4 | Texas Instruments | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs SN74HC42DTG4 |
| 74HC42D-T | NXP Semiconductors | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs 74HC42D-T |
| TC74HC42AFN-TP2ELP | Toshiba America Electronic Components | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs TC74HC42AFN-TP2ELP |
| SN74HC42DTE4 | Texas Instruments | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC42DG4 vs SN74HC42DTE4 |
Part Details for SN74HC42DG4 by Texas Instruments
Results Overview of SN74HC42DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC42DG4 Information
SN74HC42DG4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74HC42DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC42DG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC42DG4 Part Data Attributes
|
|
SN74HC42DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC42DG4
Texas Instruments
Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Decimal Decoder/Driver | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 190 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74HC42DG4
This table gives cross-reference parts and alternative options found for SN74HC42DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC42DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.