-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7561
|
Newark | Shift Register, 8Bit, Tristate, X1Qfn-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:X1Qfn, No. Of Pins:16Pins, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC595BRWNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1560 |
|
$0.3480 / $0.4580 | Buy Now |
DISTI #
296-44070-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16X1QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71346 In Stock |
|
$0.2219 / $0.6400 | Buy Now |
DISTI #
595-SN74HC595BRWNR
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125 RoHS: Compliant | 40143 |
|
$0.1260 / $0.4100 | Buy Now |
DISTI #
V72:2272_14839611
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin X1QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 289 |
|
$0.1294 / $0.2098 | Buy Now |
DISTI #
63428277
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin X1QFN EP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2223 | Americas - 289 |
|
$0.1294 / $0.1963 | Buy Now |
|
Bristol Electronics | 781 |
|
RFQ | ||
|
Ameya Holding Limited | IC SHIFT REGISTER 8BIT 16X1QFN | 526239 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 672 |
|
RFQ | |
|
Chip Stock | 60000 |
|
RFQ | ||
|
Chip1Cloud | IC SHIFT REGISTER 8BIT 16X1QFN | 246296 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC595BRWNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC595BRWNR
Texas Instruments
8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X1QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 300 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for SN74HC595BRWNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC595BRWNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC595BRWN | SERIAL IN PARALLEL OUT SHIFT REGISTER | Texas Instruments | SN74HC595BRWNR vs SN74HC595BRWN |