Part Details for SNJ54HC595J by Texas Instruments
Results Overview of SNJ54HC595J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HC595J Information
SNJ54HC595J by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54HC595J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube | 3 |
|
RFQ | |
|
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,CERAMIC | 68 |
|
$56.0000 / $70.0000 | Buy Now |
|
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,CERAMIC | 24 |
|
$69.3814 / $81.6252 | Buy Now |
|
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,CERAMIC | 19 |
|
$34.9098 / $36.3061 | Buy Now |
|
DISTI #
SNJ54HC595J-TEX-0
|
TME | IC: digital, shift register,parallel in, THT, CDIP16, HC, IN: 1 Min Qty: 25 | 39 |
|
$52.2800 | Buy Now |
|
|
LCSC | 2V6V 6mA 27ns6V50pF Serial-to-Parallel CDIP-16 Shift Registers RoHS | 3 |
|
$64.5047 / $68.1539 | Buy Now |
|
|
Vyrian | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | 4644 |
|
RFQ |
US Tariff Estimator: SNJ54HC595J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNJ54HC595J
SNJ54HC595J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54HC595J Part Data Attributes
|
|
SNJ54HC595J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC595J
Texas Instruments
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Parallel Output Is Registered; Unregistered Serial Shift Right Output | |
| Count Direction | Right | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 21000000 Hz | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 34 Ns | |
| Propagation Delay (tpd) | 240 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for SNJ54HC595J
This table gives cross-reference parts and alternative options found for SNJ54HC595J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC595J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M74HC595B1R | STMicroelectronics | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | SNJ54HC595J vs M74HC595B1R |
| SN54HC595J-00 | Texas Instruments | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | SNJ54HC595J vs SN54HC595J-00 |
| 5962-8681601EX | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | SNJ54HC595J vs 5962-8681601EX |
| M74HC595B1N | STMicroelectronics | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | SNJ54HC595J vs M74HC595B1N |
| SN74HC595J4 | Texas Instruments | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | SNJ54HC595J vs SN74HC595J4 |
| SNJ54HC595J-00 | Texas Instruments | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | SNJ54HC595J vs SNJ54HC595J-00 |
| M74HC595F1 | STMicroelectronics | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | SNJ54HC595J vs M74HC595F1 |
| 5962-8681601VEA | Texas Instruments | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | SNJ54HC595J vs 5962-8681601VEA |
SNJ54HC595J Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the SNJ54HC595J is 25 MHz.
-
Yes, the SNJ54HC595J can operate with a 5V power supply, but it is recommended to use a 3.3V or lower power supply for optimal performance.
-
The shift register can be reset by pulling the MR (Master Reset) pin low. This will clear the internal registers and set the output to a low state.
-
The propagation delay of the SNJ54HC595J is approximately 10 ns.
-
Yes, the SNJ54HC595J can be easily interfaced with a microcontroller. The shift register can be controlled using the microcontroller's serial communication pins.