Logic
SN74HCS10DR
Texas Instruments
Description: Triple 3-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125

Overview of SN74HCS10DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SN74HCS10DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74HCS10DRCT-ND
DigiKey IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1951
In Stock
  • 1 $0.2600
  • 10 $0.1700
  • 25 $0.1476
  • 100 $0.1238
  • 250 $0.1123
  • 500 $0.1054
  • 1,000 $0.0997
  • 2,500 $0.0937
  • 5,000 $0.0901
  • 7,500 $0.0882
  • 12,500 $0.0862
  • 17,500 $0.0851
  • 25,000 $0.0839
  • 62,500 $0.0815
$0.0815 / $0.2600 Buy Now
DISTI # 595-SN74HCS10DR
Mouser Electronics Logic Gates Triple 3-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 RoHS: Compliant 1455
  • 1 $0.3500
  • 10 $0.2610
  • 100 $0.1460
  • 1,000 $0.1100
  • 2,500 $0.0750
$0.0750 / $0.3500 Buy Now
Ameya Holding Limited   223625
RFQ
LCSC 2V6V 2uA 3 16ns6V50pF With Non-Gate SOIC-14 Logic Gates ROHS 4
  • 1 $0.2607
  • 10 $0.2545
  • 30 $0.2498
  • 100 $0.2450
$0.2450 / $0.2607 Buy Now

CAD Models for SN74HCS10DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCS10DR by Texas Instruments

SN74HCS10DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP14,.24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-05-22
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.002 mA
Propagation Delay (tpd)
40 ns
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HCS10DR
    Texas Instruments
    Triple 3-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125
    VS

Alternate Parts for SN74HCS10DR

This table gives cross-reference parts and alternative options found for SN74HCS10DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS10DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT10D,652 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia SN74HCS10DR vs 74HCT10D,652
CD74HCT10ME4 HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HCS10DR vs CD74HCT10ME4
DV74HCT10D NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74HCS10DR vs DV74HCT10D
CD74HCT10MT 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74HCS10DR vs CD74HCT10MT
SN74HCS10QDRQ1 Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74HCS10DR vs SN74HCS10QDRQ1
74HCT10D NAND Gate Nexperia SN74HCS10DR vs 74HCT10D
74HCT10D,653 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia SN74HCS10DR vs 74HCT10D,653
74HCT10D-Q100 NAND Gate Nexperia SN74HCS10DR vs 74HCT10D-Q100
M74HCT10M1R HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics SN74HCS10DR vs M74HCT10M1R
CD74HCT10M96 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74HCS10DR vs CD74HCT10M96
Part Number Description Manufacturer Compare
DV74HCT10D NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74HCS10DR vs DV74HCT10D
935186260112 NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia SN74HCS10DR vs 935186260112
CD74HCT10ME4 HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HCS10DR vs CD74HCT10ME4
74HCT10D,653 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia SN74HCS10DR vs 74HCT10D,653
74HCT10D NAND Gate Nexperia SN74HCS10DR vs 74HCT10D
74HCT10D-Q100 NAND Gate Nexperia SN74HCS10DR vs 74HCT10D-Q100
74HCT10DB NAND Gate Nexperia SN74HCS10DR vs 74HCT10DB
933714360653 NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia SN74HCS10DR vs 933714360653
74HCT10D-Q100J 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia SN74HCS10DR vs 74HCT10D-Q100J
74HCT10D,652 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia SN74HCS10DR vs 74HCT10D,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCS10DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCS10DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCS10DR would you like to use for your alert(s)?
  • Please alert me when SN74HCS10DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCS10DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCS10DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCS10DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCS10DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCS10DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: