Part Details for SN74HCS126DYYR by Texas Instruments
Results Overview of SN74HCS126DYYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCS126DYYR Information
SN74HCS126DYYR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCS126DYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HCS126DYYRDKR-ND
|
DigiKey | IC BUFF 2V/6V 14-SOT-23-THIN Min Qty: 1 Container: Digi-Reel |
2265 Digi-Reel® |
|
$0.1082 / $0.2500 | Buy Now |
|
DISTI #
296-SN74HCS126DYYRCT-ND
|
DigiKey | IC BUFF 2V/6V 14-SOT-23-THIN Min Qty: 1 Container: Cut Tape |
2265 Cut Tape |
|
$0.1082 / $0.2500 | Buy Now |
|
DISTI #
296-SN74HCS126DYYRTR-ND
|
DigiKey | IC BUFF 2V/6V 14-SOT-23-THIN Min Qty: 3000 Container: Tape & Reel |
2265 Tape & Reel |
|
$0.0934 / $0.1018 | Buy Now |
|
DISTI #
595-SN74HCS126DYYR
|
Mouser Electronics | Buffers & Line Drivers Schmitt-trigger inpu ts quadruple bus bu RoHS: Compliant | 5660 |
|
$0.1090 / $0.2500 | Buy Now |
|
DISTI #
SN74HCS126DYYR
|
TME | IC: digital, buffer, SMD, SOT23-THN-14, -40÷85°C, reel,tape Min Qty: 1 | 0 |
|
$0.0820 / $0.1200 | RFQ |
US Tariff Estimator: SN74HCS126DYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCS126DYYR Part Data Attributes
|
|
SN74HCS126DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS126DYYR
Texas Instruments
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.13,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.002 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 50 Ns | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |