Part Details for SN74LS122JDS by Motorola Mobility LLC
Overview of SN74LS122JDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for SN74LS122JDS
SN74LS122JDS CAD Models
SN74LS122JDS Part Data Attributes
|
SN74LS122JDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS122JDS
Motorola Mobility LLC
LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS122JDS
This table gives cross-reference parts and alternative options found for SN74LS122JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS122JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS122N | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | SN74LS122JDS vs DM74LS122N |
JM38510/31403BCA | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74LS122JDS vs JM38510/31403BCA |
SN74LS122N3 | Retriggerable monostable multivibrator 14-PDIP 0 to 70 | Texas Instruments | SN74LS122JDS vs SN74LS122N3 |
SN74LS122ND | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 646-06 | Motorola Mobility LLC | SN74LS122JDS vs SN74LS122ND |
SN74LS122NDS | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | SN74LS122JDS vs SN74LS122NDS |
HD74LS122P | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN74LS122JDS vs HD74LS122P |
HD74LS122P-E | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, DP-14 | Renesas Electronics Corporation | SN74LS122JDS vs HD74LS122P-E |
SN54LS122JD | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS122JDS vs SN54LS122JD |
7600301CA | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74LS122JDS vs 7600301CA |
SNJ54LS122J | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | Rochester Electronics LLC | SN74LS122JDS vs SNJ54LS122J |