Part Details for SN74LS125AN-10 by Rochester Electronics LLC
Overview of SN74LS125AN-10 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS125AN-10
SN74LS125AN-10 CAD Models
SN74LS125AN-10 Part Data Attributes
|
SN74LS125AN-10
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS125AN-10
Rochester Electronics LLC
LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS125AN-10
This table gives cross-reference parts and alternative options found for SN74LS125AN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS125AN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS125ANDS | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | SN74LS125AN-10 vs SN74LS125ANDS |
M38510/32301BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | SN74LS125AN-10 vs M38510/32301BCA |
N74LS125AN | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | YAGEO Corporation | SN74LS125AN-10 vs N74LS125AN |
SN74LS125AN | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | SN74LS125AN-10 vs SN74LS125AN |
SN74LS125AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN74LS125AN-10 vs SN74LS125AN-00 |
GD74LS125A | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74LS125AN-10 vs GD74LS125A |
T74LS125AB1 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN74LS125AN-10 vs T74LS125AB1 |
SN74LS125ANG | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, GREEN, PLASTIC, DIP-14, Bus Driver/Transceiver | onsemi | SN74LS125AN-10 vs SN74LS125ANG |
JM38510/32301BCA | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74LS125AN-10 vs JM38510/32301BCA |
JM38510/32301BCA | Bus Driver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN74LS125AN-10 vs JM38510/32301BCA |