Part Details for SN74LS126AJD by Motorola Mobility LLC
Overview of SN74LS126AJD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74LS126AJD
SN74LS126AJD CAD Models
SN74LS126AJD Part Data Attributes
|
SN74LS126AJD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS126AJD
Motorola Mobility LLC
LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS126AJD
This table gives cross-reference parts and alternative options found for SN74LS126AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS126AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS126AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14 | Rochester Electronics LLC | SN74LS126AJD vs SN74LS126AN-00 |
SNC54LS126AJ | Bus Driver, | Rochester Electronics LLC | SN74LS126AJD vs SNC54LS126AJ |
5962-01-089-1912 | Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN74LS126AJD vs 5962-01-089-1912 |
SN54LS126AJ | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 632-08 | Motorola Mobility LLC | SN74LS126AJD vs SN54LS126AJ |
SN74LS126AND | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | SN74LS126AJD vs SN74LS126AND |
SN74LS126ANS | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | SN74LS126AJD vs SN74LS126ANS |
54LS126DMQB | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74LS126AJD vs 54LS126DMQB |
HD74LS126AP | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC | Renesas Electronics Corporation | SN74LS126AJD vs HD74LS126AP |
SN74LS126AN | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | SN74LS126AJD vs SN74LS126AN |
SN74LS126AJD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS126AJD vs SN74LS126AJD |