SN74LS136J-00
Texas Instruments
Description: LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14

Overview of SN74LS136J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74LS136J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS136J-00 by Texas Instruments

SN74LS136J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
10 mA
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS136J-00
    Texas Instruments
    LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14
    VS

Alternate Parts for SN74LS136J-00

This table gives cross-reference parts and alternative options found for SN74LS136J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS136J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS136J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SN74LS136J-00 vs SN54LS136J
SN54LS136J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS136J-00 vs SN54LS136J
SN74LS136JDS LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS136J-00 vs SN74LS136JDS
SN74LS136N-00 LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments SN74LS136J-00 vs SN74LS136N-00
5962-9231901MCX LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74LS136J-00 vs 5962-9231901MCX
SN74LS136NDS XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN74LS136J-00 vs SN74LS136NDS
HD74LS136P LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 Renesas Electronics Corporation SN74LS136J-00 vs HD74LS136P
SN74LS136NS LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS136J-00 vs SN74LS136NS
SN74LS136JS XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS136J-00 vs SN74LS136JS
54LS86/BCAJC XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products SN74LS136J-00 vs 54LS86/BCAJC
Part Number Description Manufacturer Compare
54LS136DMQB IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation SN74LS136J-00 vs 54LS136DMQB
SN74LS136N-00 LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments SN74LS136J-00 vs SN74LS136N-00
DM54LS86J/883C XOR Gate Rochester Electronics LLC SN74LS136J-00 vs DM54LS86J/883C
DV74LS86N XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN74LS136J-00 vs DV74LS86N
GD54LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd SN74LS136J-00 vs GD54LS86J
SN74LS136NS LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS136J-00 vs SN74LS136NS
GD74LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd SN74LS136J-00 vs GD74LS86J
SN74LS136N3 Quad 2-Input Exclusive-OR Gates with Open-Collector Outputs 14-PDIP 0 to 70 Texas Instruments SN74LS136J-00 vs SN74LS136N3
SN74LS86JS LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS136J-00 vs SN74LS86JS
SN74LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS136J-00 vs SN74LS86J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS136J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS136J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS136J-00 would you like to use for your alert(s)?
  • Please alert me when SN74LS136J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS136J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS136J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS136J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS136J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS136J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: