| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS164N-10 | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14 | SN74LS164N vs SN74LS164N-10 |
| M38510/30605BCX | SRI International Sarnoff | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs M38510/30605BCX |
| M38510/30605SCX | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs M38510/30605SCX |
| M38510/30605BCX | Philips Semiconductors | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs M38510/30605BCX |
| M38510/30605BCA | Signetics | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs M38510/30605BCA |
| M38510/30605BCX | QP Semiconductor | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs M38510/30605BCX |
| SN54LS164JB | AMD | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs SN54LS164JB |
| DM74LS164N | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14 | SN74LS164N vs DM74LS164N |
| SNC54LS164J | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs SNC54LS164J |
| M38510/30605SCX | Philips Semiconductors | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs M38510/30605SCX |
Part Details for SN74LS164N by Texas Instruments
Results Overview of SN74LS164N by Texas Instruments
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS164N Information
SN74LS164N by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS164N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH1484
|
Newark | Ic, 74Ls, 74Ls164, Dip14, 7V, |Texas Instruments SN74LS164N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$0.8170 / $0.9510 | Buy Now |
|
DISTI #
296-1647-5-ND
|
DigiKey | IC SR PUSH-PULL 8BIT 14-PDIP Min Qty: 1 Container: Tube |
742 Tube |
|
$0.4707 / $1.0100 | Buy Now |
|
DISTI #
J56:1989_00023610
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Date Code: 2529 | Europe - 900 |
|
$0.4170 / $0.4947 | Buy Now |
|
DISTI #
V99:2348_07345579
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2107 | Americas - 625 |
|
$0.4100 / $0.5006 | Buy Now |
|
DISTI #
P02:6590_15793073
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1840 | Asia - 33 |
|
$0.4019 / $0.7396 | Buy Now |
|
DISTI #
595-SN74LS164N
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift RoHS: Compliant | 1806 |
|
$0.4700 / $0.9600 | Buy Now |
|
DISTI #
86035366
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0501 | Americas - 31671 |
|
$0.4486 / $0.6513 | Buy Now |
|
DISTI #
86036147
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0601 | Americas - 13339 |
|
$0.4486 / $0.6513 | Buy Now |
|
DISTI #
86021058
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0401 | Americas - 9910 |
|
$0.4486 / $0.6513 | Buy Now |
|
DISTI #
86310904
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2107 | Americas - 625 |
|
$0.4242 | Buy Now |
US Tariff Estimator: SN74LS164N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS164N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS164N Part Data Attributes
|
|
SN74LS164N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS164N
Texas Instruments
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Gated Serial Inputs (A And B) | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN74LS164N
This table gives cross-reference parts and alternative options found for SN74LS164N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS164N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS164N Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LS164N is typically 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper shifting, make sure to clock the device on the rising edge of the clock signal, and ensure that the data is stable before the clock transition. Also, use a pull-up or pull-down resistor on the data input pins to prevent floating inputs.
-
The clear (CLR) input is an asynchronous input that resets the shift register to an all-zero state when it is asserted low. This can be useful for initializing the register or clearing out unwanted data.
-
Yes, the SN74LS164N can be used as a serial-to-parallel converter by shifting in serial data and then latching the output to obtain parallel data.
-
The output of the shift register is available on the Q0-Q7 pins. You can use these outputs directly or latch them using an external latch or flip-flop to obtain a stable parallel output.