| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S208N3 | Texas Instruments | Check for Price | Standard SRAM, 256X4, TTL, PDIP20 | SN74LS208N vs SN74S208N3 |
| SN74S208NP1 | Texas Instruments | Check for Price | Standard SRAM, 256X4, TTL, PDIP20 | SN74LS208N vs SN74S208NP1 |
| SN74S208J | Texas Instruments | Check for Price | Standard SRAM, 256X4, TTL, CDIP20 | SN74LS208N vs SN74S208J |
| SN74LS208J | Texas Instruments | Check for Price | Standard SRAM, 256X4, TTL, CDIP20 | SN74LS208N vs SN74LS208J |
Part Details for SN74LS208N by Texas Instruments
Results Overview of SN74LS208N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS208N Information
SN74LS208N by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74LS208N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
|
Vyrian | Standard SRAM, 256X4, TTL, PDIP20 | 4733 |
|
RFQ |
US Tariff Estimator: SN74LS208N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS208N Part Data Attributes
|
|
SN74LS208N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS208N
Texas Instruments
Standard SRAM, 256X4, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | R-PDIP-T20 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 20 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256x4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN74LS208N
This table gives cross-reference parts and alternative options found for SN74LS208N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS208N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.