| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8403901VCA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 | SN74LS20JP4 vs 5962-8403901VCA |
| HD74HC20P-E | Renesas Electronics Corporation | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14 | SN74LS20JP4 vs HD74HC20P-E |
| SN74HC20NE4 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14 | SN74LS20JP4 vs SN74HC20NE4 |
| SN74H20N-10 | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | SN74LS20JP4 vs SN74H20N-10 |
| SN54H20J | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | SN74LS20JP4 vs SN54H20J |
| 8403901CA | Intersil Corporation | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP20 | SN74LS20JP4 vs 8403901CA |
| M74HC20B1R | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14 | SN74LS20JP4 vs M74HC20B1R |
| SN74HC20N | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14 | SN74LS20JP4 vs SN74HC20N |
| SNC54LS20J | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | SN74LS20JP4 vs SNC54LS20J |
| 8403901CX | Intersil Corporation | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 | SN74LS20JP4 vs 8403901CX |
Part Details for SN74LS20JP4 by Texas Instruments
Results Overview of SN74LS20JP4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS20JP4 Information
SN74LS20JP4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS20JP4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, TTL, CDIP14 | 8850 |
|
RFQ |
US Tariff Estimator: SN74LS20JP4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS20JP4 Part Data Attributes
|
|
SN74LS20JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS20JP4
Texas Instruments
NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 2.2 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS20JP4
This table gives cross-reference parts and alternative options found for SN74LS20JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.