Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsAerospace and DefenseEnergy and Power SystemsHealthcare
SN74LS353FNR Information
SN74LS353FNR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74LS353FNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS353FNRTexas InstrumentsMultiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PQCC20
Part Life Cycle Code
Obsolete
Package Description
Ldcc-20
HTS Code
8542.39.00.60
Family
Ls
JESD-30 Code
S-PQCC-J20
Length
8.9662 Mm
Load Capacitance (CL)
15 Pf
Logic IC Type
Multiplexer
Max I(ol)
0.008 A
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-State
Output Polarity
Inverted
Package Body Material
Plastic/Epoxy
Package Code
QCCJ
Package Shape
Square
Package Style
Chip Carrier
Power Supply Current-Max (ICC)
12 Ma
Prop. Delay@Nom-Sup
32 Ns
Propagation Delay (tpd)
32 Ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 Mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Commercial
Terminal Form
J Bend
Terminal Pitch
1.27 Mm
Terminal Position
Quad
Width
8.9662 Mm
Alternate Parts for SN74LS353FNR
This table gives cross-reference parts and alternative options found for SN74LS353FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS353FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.