| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS367ADR | Texas Instruments | $0.5326 | Bus Driver, LS Series, 6-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs SN74LS367ADR |
| T74LS367AM1 | STMicroelectronics | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs T74LS367AM1 |
| DM74LS367AMX | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs DM74LS367AMX |
| DM74LS367AM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs DM74LS367AM |
| DM74LS367AM | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs DM74LS367AM |
| N74LS367AD | Signetics | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs N74LS367AD |
| N74LS367AD | NXP Semiconductors | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs N74LS367AD |
| 74LS367ASC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs 74LS367ASC |
| SN74LS367ADE4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs SN74LS367ADE4 |
| SN74LS367ADG4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | SN74LS367ADRG4 vs SN74LS367ADG4 |
Part Details for SN74LS367ADRG4 by Texas Instruments
Results Overview of SN74LS367ADRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS367ADRG4 Information
SN74LS367ADRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS367ADRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | 5448 |
|
RFQ |
US Tariff Estimator: SN74LS367ADRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS367ADRG4 Part Data Attributes
|
|
SN74LS367ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS367ADRG4
Texas Instruments
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS367ADRG4
This table gives cross-reference parts and alternative options found for SN74LS367ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS367ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.