| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54AC11014W | Texas Instruments | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP20 | SN74LS37FN vs 54AC11014W |
| 5962-9754101QCA | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74LS37FN vs 5962-9754101QCA |
| 54LVQ86LM | Texas Instruments | Check for Price | XOR Gate, LVQ Series, 4-Func, 2-Input, CMOS, CQCC20 | SN74LS37FN vs 54LVQ86LM |
| M38510R75003BCX | Texas Instruments | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | SN74LS37FN vs M38510R75003BCX |
| 54F302 | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, CQCC20 | SN74LS37FN vs 54F302 |
| SNJ54HC10FKR | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 | SN74LS37FN vs SNJ54HC10FKR |
| M38510/30202SDA | Philips Semiconductors | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SN74LS37FN vs M38510/30202SDA |
| SNV54HC02W | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SN74LS37FN vs SNV54HC02W |
| UT54ACS20-PQAH | Cobham PLC | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | SN74LS37FN vs UT54ACS20-PQAH |
| M38510/30202BBX | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SN74LS37FN vs M38510/30202BBX |
Part Details for SN74LS37FN by Texas Instruments
Results Overview of SN74LS37FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS37FN Information
SN74LS37FN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS37FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20 | 3206 |
|
RFQ |
US Tariff Estimator: SN74LS37FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS37FN Part Data Attributes
|
|
SN74LS37FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS37FN
Texas Instruments
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Direct Group | Lg06023003td | |
| Similar Group | Lg061124100410311031 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 12 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.9662 Mm |
Alternate Parts for SN74LS37FN
This table gives cross-reference parts and alternative options found for SN74LS37FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS37FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.