| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNC54S381J | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit | SN74LS381JP4 vs SNC54S381J |
| DM74S381N | National Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, PDIP20 | SN74LS381JP4 vs DM74S381N |
| SN74S381J | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, CDIP20 | SN74LS381JP4 vs SN74S381J |
| SN74S381NP1 | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit | SN74LS381JP4 vs SN74S381NP1 |
| SN74S381N | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, PDIP20 | SN74LS381JP4 vs SN74S381N |
| SN54LS381J | AMD | Check for Price | Arithmetic Logic Unit, TTL, CDIP20 | SN74LS381JP4 vs SN54LS381J |
| DM74S381N | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, PDIP20 | SN74LS381JP4 vs DM74S381N |
| SN74LS381NP3 | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP20 | SN74LS381JP4 vs SN74LS381NP3 |
| SNJ54S381J | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, CDIP20 | SN74LS381JP4 vs SNJ54S381J |
| SN74LS381NT | AMD | Check for Price | Arithmetic Logic Unit, TTL, PDIP20 | SN74LS381JP4 vs SN74LS381NT |
Part Details for SN74LS381JP4 by Texas Instruments
Results Overview of SN74LS381JP4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS381JP4 Information
SN74LS381JP4 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS381JP4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, TTL, CDIP20 | 5259 |
|
RFQ |
US Tariff Estimator: SN74LS381JP4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS381JP4 Part Data Attributes
|
|
SN74LS381JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS381JP4
Texas Instruments
Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T20 | |
| Length | 24.19 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS381JP4
This table gives cross-reference parts and alternative options found for SN74LS381JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS381JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.