| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS393M | Rochester Electronics LLC | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs DM74LS393M |
| SN74LS393D | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs SN74LS393D |
| DM74LS393MX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs DM74LS393MX |
| T74LS393M1 | STMicroelectronics | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs T74LS393M1 |
| SN74LS393D | Rochester Electronics LLC | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs SN74LS393D |
| 74LS393SC | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO14 | SN74LS393D vs 74LS393SC |
| SN74LS393DR | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs SN74LS393DR |
| SN74LS393DRG4 | Rochester Electronics LLC | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs SN74LS393DRG4 |
| SN74LS393DE4 | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs SN74LS393DE4 |
| SN74LS393DRG4 | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS393D vs SN74LS393DRG4 |
Part Details for SN74LS393D by onsemi
Results Overview of SN74LS393D by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS393D Information
SN74LS393D by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS393DR | Texas Instruments | Dual 4-Bit Binary Counters 14-SOIC 0 to 70 | |
| SN74LS393D | Texas Instruments | Dual 4-Bit Binary Counters 14-SOIC 0 to 70 |
Price & Stock for SN74LS393D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86140936
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail Min Qty: 268 Package Multiple: 1 Date Code: 0101 | Americas - 2352 |
|
$0.8680 / $1.4000 | Buy Now |
|
DISTI #
86025220
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail Min Qty: 268 Package Multiple: 1 Date Code: 0001 | Americas - 715 |
|
$0.8680 / $1.4000 | Buy Now |
|
|
Rochester Electronics | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3115 |
|
$0.6944 / $1.1200 | Buy Now |
|
DISTI #
86140936
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail Min Qty: 268 Package Multiple: 1 Date Code: 0101 | Americas - 2352 |
|
$0.8680 / $1.4000 | Buy Now |
|
DISTI #
86025220
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail Min Qty: 268 Package Multiple: 1 Date Code: 0001 | Americas - 715 |
|
$0.8680 / $1.4000 | Buy Now |
|
DISTI #
86140936
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail Min Qty: 268 Package Multiple: 1 Date Code: 0101 | Americas - 2352 |
|
$0.8680 / $1.4000 | Buy Now |
|
DISTI #
86025220
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail Min Qty: 268 Package Multiple: 1 Date Code: 0001 | Americas - 715 |
|
$0.8680 / $1.4000 | Buy Now |
|
|
Chip Stock | Counter Dual 4-Stage Binary 4.75V to 5.25V 14-Pin SOIC Rail | 77000 |
|
RFQ |
US Tariff Estimator: SN74LS393D by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS393D Part Data Attributes
|
|
SN74LS393D
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS393D
onsemi
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.008 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 60 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN74LS393D
This table gives cross-reference parts and alternative options found for SN74LS393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.