Parametric results for: SN74LS393D under Counters

Filter Your Search

1 - 10 of 18 results

All Filters
|
-
Manufacturer Part Number: sn74ls393d
Select parts from the table below to compare.
Compare
Compare
package
SN74LS393DR
Texas Instruments
$0.4717 Yes Yes Active 5 V 60 ns 60 ns 2 4 YES SOP 25 MHz 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 25 MHz NO 8 mA ASYNCHRONOUS 26 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 EAR99 8542.39.00.90
package
SN74LS393D
Texas Instruments
$0.6732 Yes Obsolete 5 V 60 ns 60 ns 2 4 YES SOP 25 MHz 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 25 MHz NO 8 mA ASYNCHRONOUS 26 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 EAR99 8542.39.00.60
SN74LS393D
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 YES SOP 25 MHz BIDIRECTIONAL BINARY COUNTER TTL YES 8 mA ASYNCHRONOUS 5 V 26 mA COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SOP, SOP14,.25 Unknown
package
SN74LS393DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 60 ns 60 ns 2 4 YES SOP 25 MHz 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 35 MHz NO 8 mA ASYNCHRONOUS 26 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 8542.39.00.60 GREEN, PLASTIC, MS-012AB, SOIC-14
package
SN74LS393DE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 60 ns 60 ns 2 4 YES SOP 25 MHz 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 25 MHz NO 8 mA ASYNCHRONOUS 26 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 8542.39.00.60 GREEN, PLASTIC, SOIC-14
package
SN74LS393D
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 60 ns 2 4 YES SOP UP NEGATIVE EDGE LS BINARY COUNTER TTL 25 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 8542.39.00.60 PLASTIC, SOIC-14
package
SN74LS393DG4
Texas Instruments
Check for Price Yes Obsolete 5 V 60 ns 60 ns 2 4 YES SOP 25 MHz 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 35 MHz YES 8 mA ASYNCHRONOUS 26 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 8542.39.00.60 SOIC-14
package
SN74LS393DR2
onsemi
Check for Price Obsolete 5 V 60 ns 20 ns 2 4 YES SOP 25 MHz 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL 25 MHz NO 8 mA ASYNCHRONOUS 26 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 1 70 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 8542.39.00.60 PLASTIC, SOIC-14
package
SN74LS393DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 60 ns 60 ns 2 4 YES SOP 25 MHz 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 25 MHz NO 8 mA ASYNCHRONOUS 26 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 8542.39.00.60 GREEN, PLASTIC, SOIC-14
SN74LS393DR2
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 YES SOP 25 MHz BIDIRECTIONAL BINARY COUNTER TTL YES 8 mA ASYNCHRONOUS 5 V 26 mA COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SOP, SOP14,.25 Unknown