| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933373180653 | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | SN74LS49D vs 933373180653 |
| SNJ54LS42FK | Texas Instruments | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | SN74LS49D vs SNJ54LS42FK |
| 74HC4514DB-T | Nexperia | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO24 | SN74LS49D vs 74HC4514DB-T |
| SN74HC138N3 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16 | SN74LS49D vs SN74HC138N3 |
| HD74HC139T-EL | Renesas Electronics Corporation | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74LS49D vs HD74HC139T-EL |
| SN74AHCT138QDRG4Q1 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | SN74LS49D vs SN74AHCT138QDRG4Q1 |
| 5962-9752601Q2X | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, CQCC20 | SN74LS49D vs 5962-9752601Q2X |
| TC74HC4543AF-TP1EL | Toshiba America Electronic Components | Check for Price | Seven Segment Decoder/Driver, HC/UH Series, Configurable Output, CMOS, PDSO16 | SN74LS49D vs TC74HC4543AF-TP1EL |
| TC74HC137AP | Toshiba America Electronic Components | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16 | SN74LS49D vs TC74HC137AP |
| SN74LS48D | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS49D vs SN74LS48D |
Part Details for SN74LS49D by Texas Instruments
Results Overview of SN74LS49D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS49D Information
SN74LS49D by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS49D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO14 | 9834 |
|
RFQ |
US Tariff Estimator: SN74LS49D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS49D Part Data Attributes
|
|
SN74LS49D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS49D
Texas Instruments
Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | So-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Blanking Input | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 15 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS49D
This table gives cross-reference parts and alternative options found for SN74LS49D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS49D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.