Part Details for SN74LS590NSRE4 by Texas Instruments
Overview of SN74LS590NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS590NSRE4
SN74LS590NSRE4 CAD Models
SN74LS590NSRE4 Part Data Attributes
|
SN74LS590NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS590NSRE4
Texas Instruments
LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 45 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for SN74LS590NSRE4
This table gives cross-reference parts and alternative options found for SN74LS590NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS590NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS590DR | 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS590NSRE4 vs SN74LS590DR |
SN74LS590DRG4 | 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS590NSRE4 vs SN74LS590DRG4 |
SN74LS590DRE4 | 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS590NSRE4 vs SN74LS590DRE4 |
SN74LS590D | 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS590NSRE4 vs SN74LS590D |
SN74LS590NSR | 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SO 0 to 70 | Texas Instruments | SN74LS590NSRE4 vs SN74LS590NSR |
SN74LS590DG4 | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, SOP-16 | Texas Instruments | SN74LS590NSRE4 vs SN74LS590DG4 |