| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS592DG4 | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDSO16 | SN74LS592DR vs SN74LS592DG4 |
| SN74LS592DRG4 | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDSO16 | SN74LS592DR vs SN74LS592DRG4 |
| SN74LS592NSRE4 | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDSO16 | SN74LS592DR vs SN74LS592NSRE4 |
| SN74LS592DE4 | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDSO16 | SN74LS592DR vs SN74LS592DE4 |
Part Details for SN74LS592DR by Texas Instruments
Results Overview of SN74LS592DR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS592DR Information
SN74LS592DR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS592DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86024807
|
Verical | Counter Single 8-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0101 | Americas - 2500 |
|
$8.1750 / $10.2125 | Buy Now |
|
DISTI #
86023615
|
Verical | Counter Single 8-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 9801 | Americas - 2500 |
|
$8.1750 / $10.2125 | Buy Now |
|
DISTI #
86038024
|
Verical | Counter Single 8-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 2500 |
|
$8.1750 / $10.2125 | Buy Now |
|
DISTI #
86026037
|
Verical | Counter Single 8-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0501 | Americas - 2300 |
|
$8.1750 / $10.2125 | Buy Now |
|
|
Rochester Electronics | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9800 |
|
$6.5400 / $8.1700 | Buy Now |
US Tariff Estimator: SN74LS592DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS592DR Part Data Attributes
|
|
SN74LS592DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS592DR
Texas Instruments
Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Registered Inputs | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.016 A | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 80 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for SN74LS592DR
This table gives cross-reference parts and alternative options found for SN74LS592DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS592DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS592DR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LS592DR is 20 MHz, but it can vary depending on the operating voltage and temperature. It's recommended to check the timing characteristics in the datasheet for specific frequency limits.
-
To ensure proper power and decoupling, use a 0.1 μF ceramic capacitor between VCC and GND, and a 10 μF electrolytic capacitor between VCC and GND. Place the capacitors as close to the device as possible. Also, ensure that the power supply voltage is within the recommended range of 4.75 V to 5.25 V.
-
The SN74LS592DR can sink up to 24 mA and source up to 12 mA per output pin. However, the total current drawn from the device should not exceed 100 mA to prevent overheating and ensure reliable operation.
-
The asynchronous reset input (RST) should be tied to VCC through a pull-up resistor (e.g., 1 kΩ) to ensure that the device is not inadvertently reset. When the RST input is driven low, the device will reset, and all outputs will be cleared.
-
To minimize noise and ensure reliable operation, use a solid ground plane, and keep the clock signal traces short and away from other signals. Use a 50 Ω impedance-controlled trace for the clock signal, and avoid running clock signals near the power supply pins.