| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS601AJ | Texas Instruments | Check for Price | DRAM Controller, 64K X 1, TTL, CDIP20 | SN74LS601JP4 vs SN74LS601AJ |
| SN74LS601J | Texas Instruments | Check for Price | Memory Controller, TTL, CDIP20 | SN74LS601JP4 vs SN74LS601J |
| SN74LS601N3 | Texas Instruments | Check for Price | Memory Controller, TTL, PDIP20 | SN74LS601JP4 vs SN74LS601N3 |
| SN74LS601AN | Texas Instruments | Check for Price | DRAM Controller, TTL, PDIP20 | SN74LS601JP4 vs SN74LS601AN |
| SN74LS601AJP4 | Texas Instruments | Check for Price | Memory Controller, TTL, CDIP20 | SN74LS601JP4 vs SN74LS601AJP4 |
| SN74LS601NP3 | Texas Instruments | Check for Price | Memory Controller, TTL, PDIP20 | SN74LS601JP4 vs SN74LS601NP3 |
| SN74LS601ANP3 | Texas Instruments | Check for Price | Memory Controller, TTL, PDIP20 | SN74LS601JP4 vs SN74LS601ANP3 |
Part Details for SN74LS601JP4 by Texas Instruments
Results Overview of SN74LS601JP4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS601JP4 Information
SN74LS601JP4 by Texas Instruments is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN74LS601JP4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory Controller, TTL, CDIP20 | 7046 |
|
RFQ |
US Tariff Estimator: SN74LS601JP4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS601JP4 Part Data Attributes
|
|
SN74LS601JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS601JP4
Texas Instruments
Memory Controller, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-CDIP-T20 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Supply Current-Max | 85 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SN74LS601JP4
This table gives cross-reference parts and alternative options found for SN74LS601JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS601JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.