Part Details for SN74LS624DRG4 by Texas Instruments
Results Overview of SN74LS624DRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS624DRG4 Information
SN74LS624DRG4 by Texas Instruments is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SN74LS624DRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Voltage Controlled Oscillator | 6905 |
|
RFQ |
SN74LS624DRG4 Part Data Attributes
|
|
SN74LS624DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS624DRG4
Texas Instruments
Voltage Controlled Oscillator, 0.000001MHz Min, 20MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Control Voltage-Max | 5 V | |
| Control Voltage-Min | ||
| Operating Frequency-Max | 20 Mhz | |
| Operating Frequency-Min | 0.000001 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Voltage Controlled Oscillator | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Terminal Finish | Nickel Palladium Gold |