Part Details for SN74LS626N by Texas Instruments
Results Overview of SN74LS626N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
SN74LS626N Information
SN74LS626N by Texas Instruments is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SN74LS626N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Voltage Controlled Oscillator, 0.000001MHz Min, 20MHz Max | 5294 |
|
RFQ |
SN74LS626N Part Data Attributes
|
|
SN74LS626N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS626N
Texas Instruments
Voltage Controlled Oscillator, 0.000001MHz Min, 20MHz Max
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| Additional Feature | Enable/Disable Function; Complementary Output | |
| Control Voltage-Max | 5 V | |
| Control Voltage-Min | ||
| Number of Terminals | 16 | |
| Operating Frequency-Max | 20 Mhz | |
| Operating Frequency-Min | 0.000001 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Voltage Controlled Oscillator | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V |