-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bit magnitude comparators 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1170
|
Newark | Logic, 4Bit Mag Comparator, 16Dip, Logic Family/Base Number:74Ls85, Comparator Type:Magnitude, No. Of Channels:4Channels, No. Of Bits:4Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS85N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 919 |
|
$1.4700 / $2.0300 | Buy Now |
DISTI #
2156-SN74LS85N-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26722 In Stock |
|
$0.7800 | Buy Now |
DISTI #
296-14900-5-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1125 In Stock |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
595-SN74LS85N
|
Mouser Electronics | Logic Comparators 4-bit binary or BCD Magnitude Comparator RoHS: Compliant | 681 |
|
$0.7080 / $1.4100 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$4.3680 / $8.7360 | Buy Now |
|
Bristol Electronics | 710 |
|
RFQ | ||
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, DIP | 123 |
|
$1.1250 / $1.8750 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, DIP | 160 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, DIP | 329 |
|
$0.6600 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS85N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS85N
Texas Instruments
4-bit magnitude comparators 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS85N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS85N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | SN74LS85N vs M38510/31101BEA |
54LS85DMQB | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74LS85N vs 54LS85DMQB |
N74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | YAGEO Corporation | SN74LS85N vs N74LS85N |
74LS85N | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | SN74LS85N vs 74LS85N |
S54LS85F | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | Signetics | SN74LS85N vs S54LS85F |
SN74LS85NDS | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN74LS85N vs SN74LS85NDS |
M38510/31101BEB | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | SN74LS85N vs M38510/31101BEB |
N74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SN74LS85N vs N74LS85N |
GD74LS85 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74LS85N vs GD74LS85 |
JM38510/31101BEA | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | SN74LS85N vs JM38510/31101BEA |