Logic
SN74LV221APWT
Texas Instruments
Description: DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85

Overview of SN74LV221APWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SN74LV221APWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LV221APWT-ND
DigiKey IC MULTIVIBRATOR 13.2NS 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 7000
In Stock
  • 452 $0.6600
$0.6600 Buy Now
DISTI # 296-28630-1-ND
DigiKey IC MULTIVIBRATOR 13.2NS 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 445
In Stock
  • 1 $1.6500
  • 10 $1.1630
  • 25 $1.0416
  • 100 $0.9081
  • 250 $0.8444
  • 500 $0.8060
  • 750 $0.7867
  • 1,250 $0.7654
  • 1,750 $0.7529
  • 2,500 $0.7409
  • 6,250 $0.7151
  • 12,500 $0.6995
$0.6995 / $1.6500 Buy Now
Rochester Electronics SN74LV221A DUAL MONOSTABLE MULTIVIBRATORS RoHS: Compliant Status: Obsolete Min Qty: 1 7000
  • 1 $0.6708
  • 25 $0.6574
  • 100 $0.6306
  • 500 $0.6037
  • 1,000 $0.5702
$0.5702 / $0.6708 Buy Now

CAD Models for SN74LV221APWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV221APWT by Texas Instruments

SN74LV221APWT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LV221APWT
    Texas Instruments
    DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85
    VS

Alternate Parts for SN74LV221APWT

This table gives cross-reference parts and alternative options found for SN74LV221APWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV221APWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV221APWE4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV221APWT vs SN74LV221APWE4
HD74LV123ATELL LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LV221APWT vs HD74LV123ATELL
HD74LV123AT LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TTP-16DA Renesas Electronics Corporation SN74LV221APWT vs HD74LV123AT
SN74LV123ATPWRG4Q1 Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 Texas Instruments SN74LV221APWT vs SN74LV123ATPWRG4Q1
SN74LV221APWRG4 DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 Texas Instruments SN74LV221APWT vs SN74LV221APWRG4
SN74LV123APWR Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 Texas Instruments SN74LV221APWT vs SN74LV123APWR
74VHC123AFT(BJ) Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 Toshiba America Electronic Components SN74LV221APWT vs 74VHC123AFT(BJ)
74VHC123AFT(BE) Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 Toshiba America Electronic Components SN74LV221APWT vs 74VHC123AFT(BE)
SN74LV221APWR DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 Texas Instruments SN74LV221APWT vs SN74LV221APWR
SN74LV123APWTG4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV221APWT vs SN74LV123APWTG4
Part Number Description Manufacturer Compare
74VHC123AFT(BE) Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 Toshiba America Electronic Components SN74LV221APWT vs 74VHC123AFT(BE)
TC74VHC123AFT IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Prescaler/Multivibrator Toshiba America Electronic Components SN74LV221APWT vs TC74VHC123AFT
SN74LV221APWE4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV221APWT vs SN74LV221APWE4
HD74LV123ATELL LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LV221APWT vs HD74LV123ATELL
HD74LV221ATELL LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LV221APWT vs HD74LV221ATELL
74VHC123AFT(BJ) Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 Toshiba America Electronic Components SN74LV221APWT vs 74VHC123AFT(BJ)
935210280118 Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16 Nexperia SN74LV221APWT vs 935210280118
SN74LV221APWRG4 DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 Texas Instruments SN74LV221APWT vs SN74LV221APWRG4
SN74LV123ATPWRQ1 Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 Texas Instruments SN74LV221APWT vs SN74LV123ATPWRQ1
TC74VHC123AFT(EL,M IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator Toshiba America Electronic Components SN74LV221APWT vs TC74VHC123AFT(EL,M

Related Parts for SN74LV221APWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV221APWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV221APWT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV221APWT would you like to use for your alert(s)?
  • Please alert me when SN74LV221APWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV221APWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV221APWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV221APWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV221APWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV221APWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: