Signal Circuits
SN74LV4052ADGVRE4
Texas Instruments
Description: 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16

Overview of SN74LV4052ADGVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for SN74LV4052ADGVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV4052ADGVRE4 by Texas Instruments

SN74LV4052ADGVRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP16,.25,16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
45 dB
On-state Resistance Match-Nom
1.5 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Switch-off Time-Max
35 ns
Switch-on Time-Max
35 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.6 mm
Want to compare parts?
  1. SN74LV4052ADGVRE4
    Texas Instruments
    2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16
    VS

Alternate Parts for SN74LV4052ADGVRE4

This table gives cross-reference parts and alternative options found for SN74LV4052ADGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052ADGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV4052ADGV 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TVSOP-16 Texas Instruments SN74LV4052ADGVRE4 vs SN74LV4052ADGV
Part Number Description Manufacturer Compare
SN74LV4052ADGVRG4 Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 Texas Instruments SN74LV4052ADGVRE4 vs SN74LV4052ADGVRG4
SN74LV4052ANS 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV4052ADGVRE4 vs SN74LV4052ANS
SN74LV4052ANSE4 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV4052ADGVRE4 vs SN74LV4052ANSE4
CD4052BMW IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch National Semiconductor Corporation SN74LV4052ADGVRE4 vs CD4052BMW
SN74LV4052ARGYR 5V 4:1 two-channel analog multiplexer 16-VQFN -40 to 85 Texas Instruments SN74LV4052ADGVRE4 vs SN74LV4052ARGYR
CD4052BCW Differential Multiplexer, 1 Func, 4 Channel, WAFER-16 Fairchild Semiconductor Corporation SN74LV4052ADGVRE4 vs CD4052BCW
CD4052BMSH 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, UUC16, DIE-16 Intersil Corporation SN74LV4052ADGVRE4 vs CD4052BMSH
SN74LV4052ADBLE 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments SN74LV4052ADGVRE4 vs SN74LV4052ADBLE
CD4052BMW 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16 Texas Instruments SN74LV4052ADGVRE4 vs CD4052BMW
SN74LV4052ANSRE4 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LV4052ADGVRE4 vs SN74LV4052ANSRE4

Related Parts for SN74LV4052ADGVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV4052ADGVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV4052ADGVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV4052ADGVRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LV4052ADGVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV4052ADGVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV4052ADGVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV4052ADGVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV4052ADGVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV4052ADGVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: