Part Details for CD4052BMW by National Semiconductor Corporation
Overview of CD4052BMW by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD4052BMW
CD4052BMW CAD Models
CD4052BMW Part Data Attributes
|
CD4052BMW
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4052BMW
National Semiconductor Corporation
IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.614 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 320 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for CD4052BMW
This table gives cross-reference parts and alternative options found for CD4052BMW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BMW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4052ARGYRG4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, GREEN, PLASTIC, MO-241BB, VQFN-16 | Texas Instruments | CD4052BMW vs SN74LV4052ARGYRG4 |
SN74LV4052ATPWRQ1 | Automotive 5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | CD4052BMW vs SN74LV4052ATPWRQ1 |
SN74LV4052ADGVRG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 | Texas Instruments | CD4052BMW vs SN74LV4052ADGVRG4 |
SN74LV4052ANSE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4052BMW vs SN74LV4052ANSE4 |
V62/03665-01YE | Enhanced Product Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 105 | Texas Instruments | CD4052BMW vs V62/03665-01YE |
SN74LV4052ANS | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4052BMW vs SN74LV4052ANS |
SN74LV4052ANSRE4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4052BMW vs SN74LV4052ANSRE4 |
SN74LV4052ATPWREP | Enhanced Product dual 4-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 | Texas Instruments | CD4052BMW vs SN74LV4052ATPWREP |
SN74LV4052ADBLE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | CD4052BMW vs SN74LV4052ADBLE |
CD4052BCW | Differential Multiplexer, 1 Func, 4 Channel, WAFER-16 | Fairchild Semiconductor Corporation | CD4052BMW vs CD4052BCW |