| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC02AD | NXP Semiconductors | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADRG4 vs 74LVC02AD |
| HD74LVC02FP-E | Renesas Electronics Corporation | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADRG4 vs HD74LVC02FP-E |
| 74LVC02D | Philips Semiconductors | Check for Price | NOR Gate, CMOS, PDSO14 | SN74LVC02ADRG4 vs 74LVC02D |
| TC74LCX02FELP | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | SN74LVC02ADRG4 vs TC74LCX02FELP |
| 74LCX02MX | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADRG4 vs 74LCX02MX |
| TC74LCX02F | Toshiba America Electronic Components | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADRG4 vs TC74LCX02F |
| 74LVC02D | NXP Semiconductors | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADRG4 vs 74LVC02D |
| 935249990118 | NXP Semiconductors | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADRG4 vs 935249990118 |
| SN74LVC02D | Texas Instruments | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADRG4 vs SN74LVC02D |
| 74LCX02M | onsemi | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADRG4 vs 74LCX02M |
Part Details for SN74LVC02ADRG4 by Texas Instruments
Results Overview of SN74LVC02ADRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC02ADRG4 Information
SN74LVC02ADRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC02ADRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74LVC02ADRG4-ND
|
DigiKey | IC NOR 4-CIR 2-IN 14-SOIC Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1047 / $0.1134 | Buy Now |
|
DISTI #
595-SN74LVC02ADRG4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Po sitive-NOR Gate ALT ALT 595-SN74LVC02ADR RoHS: Compliant | 756 |
|
$0.1590 / $0.4600 | Buy Now |
|
|
Vyrian | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | 4095 |
|
RFQ | |
|
|
Win Source Electronics | IC GATE NOR 4CH 2-INP 14-SOIC | 28250 |
|
$0.2628 / $0.3941 | Buy Now |
US Tariff Estimator: SN74LVC02ADRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC02ADRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC02ADRG4 Part Data Attributes
|
|
SN74LVC02ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC02ADRG4
Texas Instruments
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 5.5 Ns | |
| Propagation Delay (tpd) | 10.4 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LVC02ADRG4
This table gives cross-reference parts and alternative options found for SN74LVC02ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC02ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.