-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7615
|
Newark | Ic, Hex Inverter, Smd, Ssop14, 3.3V, Logic Family/Base Number:74Lvc14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Ssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC14ADBR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2640 / $0.4600 | Buy Now |
DISTI #
296-8463-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3441 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
595-SN74LVC14ADBR
|
Mouser Electronics | Inverters Hex Schmitt Trigger RoHS: Compliant | 5678 |
|
$0.0870 / $0.4000 | Buy Now |
|
Bristol Electronics | 1525 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1175 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SSOP | 122391 |
|
$0.0536 / $0.1530 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SSOP | 1220 |
|
$0.1020 / $0.5100 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SSOP | 940 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SSOP | 3260 |
|
$0.1020 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC14ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC14ADBR
Texas Instruments
6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC14ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC14ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14ADB,653 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | NXP Semiconductors | SN74LVC14ADBR vs 74LVC14ADB,653 |
74LVC14ADB,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SSOP1 14-Pin | Nexperia | SN74LVC14ADBR vs 74LVC14ADB,118 |
SN74LVC14ADBRE4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125 | Texas Instruments | SN74LVC14ADBR vs SN74LVC14ADBRE4 |
74LVC14ADB,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input SSOP1 14-Pin | NXP Semiconductors | SN74LVC14ADBR vs 74LVC14ADB,118 |
74LVC14ADB | Inverter | Nexperia | SN74LVC14ADBR vs 74LVC14ADB |
SN74LVC14DBLE | Hex Schmitt-trigger Inverter 14-SSOP -40 to 85 | Texas Instruments | SN74LVC14ADBR vs SN74LVC14DBLE |
N74LVC14DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC14ADBR vs N74LVC14DB-T |
IDT74LVC14APY | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | SN74LVC14ADBR vs IDT74LVC14APY |
N74LVC14DB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC14ADBR vs N74LVC14DB |
74LVC14ADB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC14ADBR vs 74LVC14ADB-T |