-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
19-Bit Bus Interface With 3-State Outputs 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8466-1-ND
|
DigiKey | IC BUS INTERF TRI-STATE 48-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$0.6451 / $1.5200 | Buy Now |
DISTI #
2156-SN74LVC161284DGGR-ND
|
DigiKey | IC BUS INTERF TRI-STATE 48-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1501 In Stock |
|
$0.7400 | Buy Now |
DISTI #
595-SNLVC161284DGGR
|
Mouser Electronics | Interface - Specialized Tri-State 19-Bit RoHS: Compliant | 3426 |
|
$0.6450 / $1.5200 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 48 Pin, Plastic, TSSOP | 182 |
|
$0.9504 / $2.3760 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 48 Pin, Plastic, TSSOP | 1 |
|
$2.4480 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 48 Pin, Plastic, TSSOP | 913 |
|
$0.8316 / $2.3760 | Buy Now |
|
Rochester Electronics | SN74LVC161284 19-Bit Bus Interface With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1501 |
|
$0.6334 / $0.7452 | Buy Now |
|
Ameya Holding Limited | IC BUS INTERF TRI-STATE 48-TSSOP | 22470 |
|
RFQ | |
|
Chip1Cloud | IC BUS INTERF TRI-STATE 48-TSSOP | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC161284DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC161284DGGR
Texas Instruments
19-Bit Bus Interface With 3-State Outputs 48-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSS0P-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONTAINS 5 DRIVERS, 4 RECEIVERS AND EIGHT BI-DIRECTIONAL LINES | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 19 | |
Number of Functions | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.014 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 40 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC161284DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC161284DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC161284DGG | LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | SN74LVC161284DGGR vs SN74LVC161284DGG |
SN74LVC161284DGG | LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74LVC161284DGGR vs SN74LVC161284DGG |
74LVC161284DGGRG4 | 19-Bit Bus Interface With 3-State Outputs 48-TSSOP 0 to 70 | Texas Instruments | SN74LVC161284DGGR vs 74LVC161284DGGRG4 |
74LVC161284ATTR | LINE TRANSCEIVER, PDSO48, TSSOP-48 | STMicroelectronics | SN74LVC161284DGGR vs 74LVC161284ATTR |
74LVC161284TTR | LINE TRANSCEIVER, PDSO48, TSSOP-48 | STMicroelectronics | SN74LVC161284DGGR vs 74LVC161284TTR |